174927-000

22759/34-18-1

Enhance your wire management setup with our high-performance hookup wire. With an outside diameter of 0.07 inches (1.78 mm) and a durable insulation material made of Modified Radiation Cross-linked ETFE Polymer, this wire guarantees optimal conductivity and safety. The single conductor features 19 strands of 30 AWG Tin-Coated Copper, ensuring reliable connectivity. Rated for up to 600 volts, it is perfect for various applications. Finished in a sleek brown color, this wire is a must-have for any professional wiring project. Upgrade your equipment with this top-tier essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174927-000
Outside Diameter:.07 in, 1.78 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.07 in, 1.78 mm
Strand Size:30 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG
Rated Voltage:600 V
Wire Color:Brown
SKU:AMP174927-000
Conductor Diameter:1.27 mm / .05 in
Cable Type:MIL-DTL-22759
Cable Style:Primary
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Type:Wire
Operating Temperature Range:-65 - 150 °C
Supplier Product:Hook Up Wire
Part Alias:174927-000,1-1191272-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: