174930-1
070 MLC W-W CAP HSG 6P SGL
Enhance your automotive connectivity with our Multilock Connector System, designed for reliable signal and power transmission in a range of applications. With a pitch of 3.5 mm (.137 in) and a current rating of 10 A, this connector features 6 positions for seamless integration. Operating within a wide temperature range from -30 to 105 °C, it is ideal for demanding environments. Offering both signal and power capabilities, it is a versatile solution for various circuit applications. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Whether for automotive or industrial use, trust in the durability and performance of this connector system for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174930-1 |
Color: | Natural |
Series: | Multilock Connector System |
Number of Rows: | 1 |
Pitch: | .137 in, 3.5 mm |
Contact Amperage: | 10 A |
Number of Positions: | 6 |
GPL: | N20 |
Operating Temperature Range: | -30 - 105 °C |
Circuit Application: | Power, Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M181 |
Tab Width: | .07 in, 1.8 mm |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Tab Thickness: | .025 in, .64 mm |
Hybrid Header: | No |
Part Aliases: | 174930-1 |
SKU: | AMP174930-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |