Enhance your automotive connectivity with our Multilock Connector System, featuring a 2-row housing designed for female terminals. With a pitch of 3.5mm and 5.5mm, this system offers reliable signal transmission at 12V DC. Crafted from PBT material with UL 94-HB flammability standard compliance, it ensures durability in operating temperatures ranging from -30 to 105°C (-22 to 221°F). Ideal for automotive applications, this connector system with a Wire to Wire configuration boasts 20 positions, with a compact design of 1.803" in width, .85" in length, and 1.026" in height. Its integrated primary locking feature guarantees secure connections, while the terminal position assurance and serviceability further enhance usability. Explore the possibilities of seamless circuit integration with this high-quality automotive accessory, ROHS compliant for environmentally conscious operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 174952-5
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Voltage: 12 V DC
Row Spacing: .11 in, 2.8 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 20
GPL: N18
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .85 in
Cable Exit Angle: 180°
Height: 1.026 in, 26.05 mm
Width: 1.803 in, 45.8 mm
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 174952-5
SKU: AMP174952-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: