174967-2
040 MLC CAP HSG 4P BLACK
Part Aliases: TE Connectivity 0-0174967-2
Enhance your automotive connectivity with our Multilock Connector System. This male terminal housing, designed for signal applications, features a single row with four 2.5mm (.098 in) pitch positions. Crafted from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in temperatures ranging from -30 to 105°C (-22 to 221°F). With a 12V DC voltage rating and integrated polarization, it guarantees secure and efficient power transmission. Measuring 1.146 inches in length, .531 inches in width, and .449 inches in height, this black connector boasts a 180° cable exit angle for flexible installation. Its innovative design, with an integrated primary locking feature and terminal position assurance, offers easy and secure assembly. RoHS compliant and serviceable, it's the perfect choice for your automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174967-2 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.146 in |
Cable Exit Angle: | 180° |
Height: | 11.4 mm, .449 in |
Width: | 13.5 mm, .531 in |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0174967-2 174967-2 |
SKU: | AMP174967-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2022 | P-22-023568 - Optimize shipping routes. Part numbers sold to Sumitomo, Electrical Components, General Assembly and Draexlmaier to be consumed in Mexico sites. Change the shipping point from EP20 and WCDC to HL20 | Download |