174973-2
040 MLC CAP ASSY V 12P
Enhance your automotive connectivity with this Multilock Connector System, featuring two rows for versatile signal transmission. Designed for seamless integration, its Through Hole - Solder termination method ensures reliable performance even in demanding environments. With a pitch of 2.5mm, it offers efficient PCB connectivity, while its 12 VDC voltage rating caters to automotive power needs. Operating temperature ranges from -30 to 105°C, making it suitable for a wide range of applications. This connector, with UL 94-HB material flammability standard compliance, guarantees safety and durability. Its vertical/180° mount orientation and compact dimensions make it space-efficient, while the tin plating on the interface ensures excellent conductivity. Perfect for automotive circuit applications, this connector is RoHS compliant, aligning with environmental standards. Packaged in tubes of 100, it's convenient for bulk installations, offering a reliable solution for your automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174973-2 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 100 |
Number of Positions: | 12 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 12 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.083 in, 27.5 mm |
PCB Mount Alignment: | Without |
Length: | 16.9 mm, .665 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 19.2 mm, .756 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174973-2 |
SKU: | AMP174973-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/06/2018 | P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. | Download |
03/31/2015 | P-14-010902 (xml) - Manufacturing location change. Following Part Numbers will be transferred from outside vendors ISGO to PAM Trading. | Download |