174977-2
040 MLC CAP ASSY V 20P
Enhance your automotive connectivity with our Multilock Connector System, featuring a sleek black design and two rows for efficient signal transmission. With a through-hole solder termination method and a maximum operating temperature of 105°C, this connector ensures reliable performance even in harsh environments. Its 2.5mm pitch and 20 positions cater to various circuit applications, while the vertical mount orientation offers flexibility in installation. Crafted with UL 94-HB compliant materials, it guarantees safety and durability. Suitable for a voltage of 12V DC, this connector is ideal for automotive electronics. RoHS compliant and lead-free solder processes, it aligns with modern environmental standards. Elevate your automotive projects with this high-quality connector, designed for optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174977-2 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 100 |
Number of Positions: | 20 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 20 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.476 in, 37.5 mm |
PCB Mount Alignment: | Without |
Length: | 16.9 mm, .665 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 19.2 mm, .756 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174977-2 |
SKU: | AMP174977-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |