Experience seamless connectivity with our Multilock Connector System, designed for optimal performance in automotive applications. Featuring two rows for efficient signal transmission, this connector is crafted for through-hole solder termination, ensuring secure and reliable connections. With a maximum operating temperature ranging from 65°C to 105°C, it guarantees durability in diverse environmental conditions. Boasting 28 positions and a 2.5mm pitch, it offers ample versatility for your circuitry needs. Its UL 94-HB material flammability standard underscores safety, while its vertical/180° mount orientation and tin plating enhance functionality. Ideal for signal transmission on printed circuit boards, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your automotive connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174979-2
Color:Black
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Package Quantity:100
Number of Positions:28
Mount Orientation:Vertical/180°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:28
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:2.008 in, 51 mm
PCB Mount Alignment:Without
Length:16.9 mm, .665 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:2
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:19.2 mm, .756 in
Material Flammability Standard:UL 94-HB
Part Aliases:174979-2
SKU:AMP174979-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: