Introducing the Positive Lock 187 Receptacle, a durable and efficient terminal for your electrical connections. Crafted from stainless steel with a contact plating of unplated stainless steel, this straight orientation receptacle is designed for reliability. With an overall length of 17.2mm (.68 in) and compatible with 4.75mm (.187 in) tab widths, it accommodates wire sizes ranging from 14 to 20 AWG (.51 - 2.08 mm²). Featuring F-Crimp for secure attachment, its open barrel accepts wire insulation diameters from .075 to .173 inches (1.9 - 4.45 mm). Operating in temperatures from -40 to 250°C (-40 to 482°F), this RoHS-compliant component is ideal for various applications in the connectors and terminals industry. Partner with our Quick Disconnects range for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 175034-1
Series: Positive Lock 187
Contact Material: Stainless Steel
Contact Plating: Unplated
Overall Length: 17.2 mm, .68 in
Material: Stainless Steel
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 14 - 20 AWG, .51 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .075 - .173 in, 1.9 - 4.45 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP175034-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Discrete Wire
Insertion Force: Low
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: