2150058-1
OCEAN_2.0_APPLICATOR-E-110F200F
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-110F200F, a precision tool designed for optimal efficiency. This high-quality applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring precise and consistent results every time. With a reliable mechanical feed type, it offers smooth operation and easy handling. Perfect for use in a variety of industries, this applicator is a must-have for any workspace. Upgrade your tool kit with this essential equipment and experience the difference in your workflow.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150058-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150058-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/12/2018 | E-18-014457 - Product Improvement. OCEAN applicator 2150058 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |