2150058-2
OCEAN_2.0_APPLICATOR-E-110F200FA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-110F200FA, designed for precision and efficiency. This applicator, suitable for a variety of tasks, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With pneumatic feed type, it offers seamless operation and optimal performance. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Elevate your production capabilities with this essential tool, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150058-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150058-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |