175094-1
O4O HYBRID I/O REC CONT 24-20
Enhance the efficiency and reliability of your automotive, truck, bus, or off-road connections with our O4O Hybrid I/O Receptacle Connector. Designed for seamless integration in demanding environments, this connector ensures secure power and data transfer with its 6A amperage capacity. Featuring a F-Crimp termination method and tin contact plating, it guarantees high conductivity and corrosion resistance. With an operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with wire sizes ranging from 0.3 to 0.5mm², it's perfect for a wide range of applications. The terminal primary locking feature and clean body design provide added security, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in this connector for top-tier performance in automotive connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175094-1 |
Amperage: | 6 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175094-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.1 - 2 mm / .043 - .079 in |
Wire Size Search: | 21 AWG / 22 AWG / 23 AWG / 24 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |