175095-1

070 SERIES REC CONTACT 20-16

Easily connect wires in automotive, truck, bus, and off-road applications with this high-quality 14A amperage terminal. Featuring a reliable F-Crimp design with a tin contact plating, it ensures secure and efficient performance. The termination method is via crimping, suitable for wire sizes ranging from 0.5 to 1.25 mm². With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it's ideal for use in various environments. The terminal's primary locking feature and clean body design guarantee a secure connection. Compliant with RoHS standards, it's a sustainable choice for your connector needs. Perfect for automotive professionals, this terminal is a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175095-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.5 - 1.25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175095-1
series:Multilock Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.2 - 1.9 mm / .047 - .074 in
Wire Size Search:16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: