175285-2
Cut Strip - DYNAMIC D-3 TAB CONT. M AU 0.38
Introducing the DYNAMIC D-3 TAB CONT. M 24-20, a versatile solution for power and signal transmission in industrial settings. This contact features a durable copper alloy construction with gold plating, ensuring reliable conductivity. With a termination method of crimping and compatibility with 20-24 AWG wire sizes, it offers easy installation for various applications. The locking lance contact retention system provides secure connections, while its open barrel design allows for efficient wire termination. Meeting RoHS compliance standards, this contact is suitable for environmentally conscious projects. Trust the DYNAMIC D-3 TAB CONT. M 24-20 for efficient wire-to-wire connectivity in dynamic environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175285-2 |
Series: | Dynamic 3000 Series |
Amperage: | 15 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 25.3 mm, .996 in |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
Contact Type: | Tab |
Package Quantity: | 3500 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Transmits: | Power, Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
Part Aliases: | 175285-2 |
SKU: | AMP175285-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2018 | E-17-006015 - Product Improvement. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances.We have already issued PCN by Technet.Please refer PCN Number:P-17-014897. | Download |
01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download |