1757835-5

Heilind Number:AMP1757835-5
Manufacturer:TE Connectivity
Manufacturer Number:1757835-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,RA,109,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757835-5
Pitch:.109 in, 2.77 mm
Gender:Plug
Amperage:5 A
GPL:243
Sealable:No
Packaging:Package
Blind Mate:No
Shell Size:5
Contact Size:20
Contact Type:Pin
Non Magnetic:Yes
Product Code:4949
Contact Style:Posted 90
Shell Plating:Zinc
Shell Material:Steel
GPL Description:Aerospace Defense & Marine
Connector System:Cable-to-Board
Contact Material:Brass or Beryllium Copper
NASA Qualification:No
Circuit Application:Signal
Mount Hole Diameter:.115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in)
Number of Positions:50
Ultra-Lite Connector:No
Connector Product Type:Connector
Power Signal Coax Combination:No
Insert Arrangement:MS18277-1
Contact Mating Area Plating:Gold
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Connector and Contact Terminate To:Printed Circuit Board
Contact Mating Area Plating Thickness:10 µin
Post Diameter:.03 in, .76 mm
Mount Orientation:Right Angle
Termination Post Length:.125 in, 3.18 mm
PCB Contact Termination Area Plating:Gold
Part Aliases:M24308/24-29
SKU:AMP1757835-5

Detailed Description

Introducing a high-performance aerospace defense and marine connector system, engineered for cable-to-board applications. This rugged connector features a plug design with a 2.77mm pitch, ideal for signal circuit applications. With a contact size of 20 and a 5A amperage rating, it ensures reliable power transmission in demanding environments. The shell, made of steel with zinc plating, offers durability and corrosion resistance. Each contact, crafted from brass or beryllium copper, guarantees optimal conductivity. Gold plating in the mating area ensures low contact resistance, while an operating temperature range of -50 to 125°C (-22 to 257°F) accommodates extreme conditions. Wave solder capable and RoHS compliant, this connector is suitable for various industries requiring high-performance connectivity.