1759547-1
mSATA/mini PCI-E 7H G/F
Enhance your connectivity with this versatile mSATA/mini PCI-E 7H G/F connector from our Mini PCI Express series. Crafted with high-quality copper alloy contact material and featuring a pitch of .8mm (.031 in), it ensures reliable performance in signal transmission. With 52 positions available, this connector is ideal for data and device applications. Its gold flash contact mating area plating guarantees efficient conductivity. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it is suitable for various environments. Designed for board-to-board connections, this connector, with a stack height of .276 in (7mm), is RoHS compliant, offering a sustainable solution for your PCB needs. Indulge in seamless connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1759547-1 |
Series: | Mini PCI Express |
Contact Material: | Copper Alloy |
Pitch: | .031 in, .8 mm |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
GPL: | 053 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Connector System: | Board to Board |
ECCN: | EAR99 |
PCB Contact Termination Area Plating Finish: | Matte |
Stack Height: | .276 in, 7 mm |
Bus Type: | Mini PCI Express |
Part Aliases: | 1759547-1 |
SKU: | AMP1759547-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2016 | E-16-002669 - Discontinuance. Discontinue due to low demand and unstable supply and there are replacement with different height. 1759546 -1height 9.9mm which could be replaced by 1759513-1 height 9.0mm.1759547 -1height 7.0mm which could be replaced by 2041262-1 height 6.8mm. Last Time Buy: June 30, 2016 |
Download |
07/25/2016 | E-16-005905 - Product Improvement. 1. Add second source per TE's strategy;2. Unify the peg width to 0.35mm because other similar product pegs are all 0.35mm. | Download |
03/22/2016 | E-16-002669-C - Customers ask TE to continue these PNs. | Download |