1761028-2

40 50SR R/A RCPT ASSY,LEAD FREE

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector, a reliable and high-performance solution for your electronic applications. This receptacle features UL 94V-0 compliance for safety and durability, making it ideal for various industries. With two rows of 40 contacts, it offers ample connectivity options. The housing is crafted from thermoplastic for robustness, while the phosphor bronze contacts with gold plating ensure optimal signal transmission. Designed for board mounting with through-hole solder termination, it guarantees secure and stable installation. The 1.27mm pitch and standard profile make it compatible with a wide range of devices. Its full metal shell construction and latching mating retention provide additional strength and security. Packaged in a convenient tube, it is easy to handle and store. RoHS compliant, this connector meets international environmental standards. Elevate your connectivity setup with the AMPLIMITE 0.50 Series D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761028-2
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:40
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP1761028-2
Shell Plating Material:Tin
Bracket Material:Zinc
Post Plating Material:Tin over Nickel
Shell Plating Finish:Bright
Bracket Plating Material:Nickel over Copper
Shell Material:Steel
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Boardlock Plating Material:Tin over Nickel
Mating Connector Lock Type:Latch
Boardlock Material:Copper Alloy
Mounting Hole Diameter:2.77 mm
Mating Connector Lock:With
Mating Alignment:With
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.1 in / 2.54 mm
Shielded:Yes
Product Type:Connector
Connector Type:Connector Assembly
Connector System:Cable-to-Board
Sealable:No
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: