1761681-3
IDC LOW PRO HDR 10P VERT HT BLACK
Experience high-speed data transmission with our IDC Low Pro HDR 10P Vert HT Black connector, designed for efficient signal connectivity. Featuring a straight body orientation and through-hole termination method, it ensures secure attachment to your circuit board. With a housing made of PCT material and UL 94V-0 flammability standard, it guarantees durability and safety. This 10-contact, 2-row connector with a 2.54mm pitch and 1A amperage rating is ideal for signal applications. Its gold-plated phosphor bronze contacts offer reliable conductivity, while the 250VAC voltage rating ensures optimal performance. Operating in a wide temperature range from -65 to 105°C, it meets high standards of quality and performance. RoHS compliant and suitable for wire-to-board connections, this connector is a perfect choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761681-3 |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | PCT |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 50 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 - 5000 MΩ |
GPL: | 040 |
Profile: | Low |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E123 |
Contact Transmits: | Signal (Data) |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .114 in, 2.9 mm |
Header Type: | Pin Header |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | With |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1761681-3 |
SKU: | AMP1761681-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |