1761685-3

IDC LOW PRO HDR 10P VERT SHT LAT

Enhance your connectivity with the IDC Low Pro HDR 10P Vert Sht Lat, a versatile header connector designed for efficient board mount installations. Featuring a durable Polybutylene Terephthalate housing in a sleek blue finish, this connector ensures reliable performance with a contact rating of 1A at 250VAC. With a pitch of 2.54mm (.1 in) and 10 positions across 2 rows, it offers ample connectivity for signal applications. The phosphor bronze contacts with gold plating guarantee excellent signal transmission, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range from -65°C to 105°C (-85°F to 221°F), it is suitable for various environments. The connector's low profile design and vertical mount orientation make it space-efficient, while features like polarization, mating alignment with center type, and ejection latches enhance usability. RoHS compliant and with a high-temperature rating, this connector is ideal for demanding applications in data and device connectivity. With a package quantity of 50, it is a cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761685-3
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:10
Housing Color:Blue
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
Mating Alignment:With
Mating Alignment Type:Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E124
Contact Transmits:Signal (Data)
Connector Length:1.25 in, 31.75 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1761685-3
SKU:AMP1761685-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: