176270-1
UNIV POWER PLUG HSG 1P F/H
Enhance power connectivity with our Universal Power Plug Housing, designed for seamless integration in various applications. This single-row housing features durable Nylon 6/6 construction, ensuring reliable performance. With a cable mount configuration and convenient crimp termination method, installation is quick and hassle-free. The 3.96mm pitch accommodates socket contacts for efficient power and signal transmission. Operating at up to 300V AC, it meets stringent safety standards with UL 94V-0 flammability rating. The natural housing color complements any setup, while the latch mating retention type ensures secure connections. With a compact height of 10.05mm and a wire-to-wire connector system, it's ideal for appliances and other devices. RoHS compliant and rated for -30 to 105°C, this housing guarantees quality and performance in every use. Packaged in quantities of 2000, it's perfect for large-scale projects. Upgrade your power and signal connections with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176270-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.05 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Connector Length: | 5.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176270-1 |
SKU: | AMP176270-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |