176281-1
UNIV POWER CAP HSG 1P F/H
Easily power up your appliances with our Universal Power Cap Housing. Designed for secure cable mounting without strain relief, this housing features a durable Nylon 6/6 construction in a natural color. With a contact termination method of crimping, it ensures reliable connectivity for power and signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. The housing's compact design, with a single row and tab contact type, is ideal for a variety of applications. With a high insulation resistance of 1000 MΩ and a voltage rating of 300 V AC, it offers efficient performance even in demanding environments. Perfect for wire-to-wire connections, this housing comes in a pack of 1000, making it convenient for large-scale projects. Whether for industrial or residential use, this AMP Universal Power component is a versatile and essential choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176281-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 1 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176281-1 |
SKU: | AMP176281-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |