176270-4
UNIV POWER PLUG HSG 1P F/H
Enhance your power connectivity with the Universal Power Plug Housing, perfect for a wide range of applications. Crafted from durable Nylon 6/6 material in a vibrant yellow hue, this single-row housing offers reliable performance. With a cable mount design, it allows for easy installation in various setups. The crimp termination method ensures secure connections, while the 3.96mm pitch and 300V AC voltage rating meet standard requirements. Featuring a socket contact type and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. Ideal for power and signal transmission, this housing is a must-have component for your projects. Packaged in quantities of 2000, it is suitable for bulk use. With its compact size, measuring at 10.05mm in height and 5.5mm in length, it is versatile and convenient to incorporate. Whether for appliances or other devices, this housing is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176270-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Number of Positions: | 1 |
Housing Color: | Yellow |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.05 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Connector Length: | 5.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176270-4 |
SKU: | AMP176270-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |