176271-6
AMP UNIVERSAL POWER PLUG 2P
Power up with ease using the AMP UNIVERSAL POWER PLUG 2P. This versatile connector, part of the AMP Universal Power series, features a durable PA 6/6 housing in a vibrant blue color. With a cable mount design and crimp termination method, it offers simple installation for a variety of applications. Meeting stringent safety standards with UL 94V-0 flammability rating, it ensures reliable performance. The socket contact type, with 2 positions and a pitch of 3.96mm, is suitable for power and signal transmission. Operating in a wide temperature range from -30 to 105°C, it is ideal for diverse environments. Mating retention with latch mechanism provides secure connections, while polarization ensures proper alignment. This connector, packaged in quantities of 1000, is RoHS compliant, making it an environmentally friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176271-6 |
Series: | AMP Universal Power |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.05 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 9.06 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176271-6 |
SKU: | AMP176271-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |