176275-9
UNIV POWRE PLUG HSG 8P F/H
Power up your devices with ease using the Universal Power Plug Housing. Designed for efficient connectivity, this housing features 8 positions and 2 rows for reliable power and signal transmission. Crafted from durable Nylon 6/6 material in a sleek black finish, it ensures longevity and performance. With a cable mount design, it allows for convenient installation in various applications. The crimp termination method and copper alloy contacts guarantee secure connections, while the 300V AC voltage rating ensures safety. Meeting UL 94V-0 flammability standards, it prioritizes protection. Perfect for appliances and power applications, this housing is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176275-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 14.35 mm, .46 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 19.3 mm, .76 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176275-9 |
SKU: | AMP176275-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |