176278-9
UNIV POWER PLUG HSG 12P F/H
Enhance your power connectivity with the UNIV POWER PLUG HSG 12P F/H from our AMP Universal Power series. Crafted from durable Nylon 6/6 housing material, this connector features 12 positions in three rows for seamless cable integration. Suitable for crimp termination, it ensures secure copper alloy socket contact with a pitch of 3.96mm (.156 in). Operating at up to 300V AC and 7A, this black housing unit meets UL 94V-0 flammability standards. With a compact design and operating temperature range of -30 to 105°C (-22 to 221°F), it's ideal for power and signal applications in appliances. Each package contains 500 units, making it a convenient choice for various projects. Say goodbye to connectivity issues with this reliable and efficient power plug housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176278-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 12 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 16.3 mm, .64 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 19.3 mm, .76 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176278-9 |
SKU: | AMP176278-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |