176279-1
UNIV POWER PLUG HSG 15P F/H
Enhance your power connectivity with our Universal Power Plug Housing. Designed for maximum performance, this housing features three rows of 15 contact positions, perfect for power and signal applications. Constructed with durable Nylon 6/6 material and copper alloy contacts, it ensures reliable conductivity. The cable mount design offers easy installation, while the UL 94V-0 flammability standard ensures safety. With a voltage rating of 300V AC and a contact amperage of 7A, it meets high-power demands. Operating in a wide temperature range from -30 to 105°C, this housing is suitable for various environments. Its polarization and latch mating retention type provide secure connections. Whether for appliances or other applications, this housing is a versatile solution. RoHS compliant for environmental responsibility, it comes in a natural color and is sold in a pack of 500, making it ideal for bulk projects. Elevate your power and signal systems with this AMP Universal Power Plug Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176279-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 16.3 mm, .64 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 19.3 mm, .76 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176279-1 |
SKU: | AMP176279-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |