176282-4
AMP UNIVERSAL POWER CAP 2P
Power up with the AMP UNIVERSAL POWER CAP 2P. This connector, part of the AMP Universal Power series, is designed for reliable performance in various applications. Featuring a durable PA 6/6 housing in a vibrant yellow color, it offers secure cable mount installation with a crimp termination method. With a pitch of 3.96mm, it ensures efficient power and signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety. Rated for 300V AC and 7A contact amperage, it's suitable for power-intensive tasks. The connector's compact design, with a height of 8.4mm, makes it ideal for space-constrained setups. Operating in temperatures ranging from -30 to 105°C, it's reliable in diverse environments. Perfect for appliances and other power and signal applications, this connector, packaged in quantities of 1000, is RoHS compliant for environmental responsibility. With mating retention and polarization features, it ensures secure connections. Whether for industrial machinery or electronic devices, the AMP UNIVERSAL POWER CAP 2P is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176282-4 |
Series: | AMP Universal Power |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176282-4 |
SKU: | AMP176282-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |