176282-6
AMP UNIVERSAL POWER CAP 2P
Power up with the AMP Universal Power Cap 2P, a versatile solution for your connectivity needs. This single-row connector features a durable PA 6/6 housing in a striking blue color, ensuring reliability in any application. With a cable mount design and crimp termination method, installation is a breeze. The copper alloy contacts, rated for 7A at 300V AC, guarantee efficient power transmission. Designed for power and signal applications, this connector is ideal for appliances and other electronic devices. Mating alignment with polarization and latch retention provides secure connections. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -30 to 105°C, it offers peace of mind in terms of safety and performance. RoHS compliant, this connector is also environmentally friendly. Whether for industrial or consumer use, the AMP Universal Power Cap 2P is the perfect choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176282-6 |
Series: | AMP Universal Power |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176282-6 |
SKU: | AMP176282-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |