176283-4
AMP UNIVERSAL POWER CAP 3P
Introducing the AMP UNIVERSAL POWER CAP 3P, a versatile solution for power and signal connectivity. This single-row connector features a durable Nylon 6/6 housing in a vibrant yellow color, meeting UL 94V-0 flammability standards for safety. With a cable mount design and crimp termination method, it offers easy installation for various applications. The copper alloy contacts, rated for 7A and 300V AC, ensure reliable performance. Operating in a wide temperature range from -30 to 105°C, it's suitable for use in diverse environments. With a compact inline layout and a mating retention latch, it provides secure and efficient connections. Perfect for appliances and other power-sensitive devices, this connector is RoHS compliant, guaranteeing environmental responsibility. Each package includes 500 units, making it ideal for bulk projects. Upgrade your power and signal connectivity with the AMP UNIVERSAL POWER CAP 3P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176283-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Yellow |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176283-4 |
SKU: | AMP176283-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |