176283-9
AMP UNIVERSAL POWER CAP 3P
Elevate your power connectivity with the AMP Universal Power Cap 3P. Crafted from durable Nylon 6/6, this single-row connector is designed for seamless cable mount installation, featuring a reliable crimp termination method. With a voltage rating of 300 V AC and a contact amperage of 7 A, it ensures efficient power and signal transmission. The black housing, meeting UL 94V-0 flammability standards, offers both safety and durability. Operating in a wide temperature range of -30 to 105 °C, it is suitable for various environments. With a compact connector height of 8.4 mm and a connector length of 29 mm, it is ideal for space-constrained applications. Whether for appliances or other power and signal circuitry, this AMP connector guarantees secure and efficient performance. Compliance with RoHS regulations further underscores its commitment to quality and environmental responsibility. Upgrade your connectivity solutions with the AMP Universal Power Cap 3P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176283-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176283-9 |
SKU: | AMP176283-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |