176284-4
AMP UNIVERSAL POWER CAP 4P
Easily power up your devices with the AMP Universal Power Cap. This durable connector features a yellow Nylon 6/6 housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of 3.96mm and a voltage rating of 300V AC, it's suitable for a variety of applications. The Cable Mount (Free-Hanging) design and Crimp termination method make installation a breeze. Meeting UL 94V-0 flammability standards, it guarantees safety. With two rows and four positions, it's perfect for power and signal transmission. Operating in temperatures ranging from -30 to 105°C, it's versatile and dependable. With 500 units in a bag, it's ideal for bulk projects. RoHS compliant, you can trust in its environmental responsibility. Whether for appliances or other devices, the AMP Universal Power Cap is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176284-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Yellow |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176284-4 |
SKU: | AMP176284-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |