176285-1
AMP UNIVERSAL POWER CAP 6P
Enhance power connectivity with our AMP Universal Power Cap, designed for seamless integration in a variety of applications. This durable housing, crafted from Nylon 6/6, features two rows for efficient cable mounting via the crimp termination method. The contact material, Copper Alloy, ensures reliable performance, while the 3.96mm pitch and 300V AC voltage rating cater to diverse power needs. With a tab contact type and 6 positions, this connector is ideal for power and signal transmission. Operating temperature range of -30 to 105°C, UL 94V-0 flammability standard compliance, and 1000 MΩ insulation resistance guarantee safety and reliability. The connector's compact dimensions, measuring 13mm in height and 29mm in length, make it suitable for various installations. Packaged in quantities of 500, it's a valuable component for appliances and other electronic devices. RoHS compliant and with EAR99 classification, it meets international standards for environmental responsibility and export control. Upgrade your power systems with this high-quality connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176285-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0176285-1;176285-1 |
SKU: | AMP176285-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2020 | E-19-017623 - Manufacturing Improvement. Adding an new alternative resin for current resin shortage issue in global. Parts with new resin have same performance with the one with current resin. | Download |
08/31/2016 | E-15-012541 - Product Improvement. Just add new supplier. The product will keep in use the same grade material of PA66 for planning and production consolidation. The natural color with the new material show different white color shade than the previous. This change will not impact form, fit or function. | Download |