176285-4
AMP UNIVERSAL POWER CAP 6P
Power up with the AMP UNIVERSAL POWER CAP 6P, a versatile connector designed for seamless cable mounting in your electronic assemblies. Featuring a durable Nylon 6/6 housing in a vibrant yellow hue, this connector ensures reliable performance in demanding environments. With two rows of contacts offering six positions, it provides ample connectivity for power and signal transmission. The crimp termination method and copper alloy contacts guarantee secure and efficient wire termination, while the UL 94V-0 material flammability standard certification ensures safety. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for various applications. Its compact design, with a height of 13mm (.51 in) and length of 29mm (1.14 in), makes it ideal for space-constrained setups. RoHS compliant and boasting a high insulation resistance of 1000 MΩ, it meets stringent quality and environmental standards. Whether in appliances or industrial equipment, the AMP UNIVERSAL POWER CAP 6P is the perfect solution for your power and signal connectivity needs. Packaged in quantities of 500, it's ready to streamline your production process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176285-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Yellow |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176285-4 |
SKU: | AMP176285-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |