176287-1
AMP UNIVERSAL POWER CAP 9P
Enhance power connectivity with the AMP UNIVERSAL POWER CAP 9P. Featuring a durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance in various applications. With three rows and nine positions, it offers ample connectivity options. The cable mount design with crimp termination method facilitates easy installation. Copper alloy contacts provide excellent conductivity, while a 300V AC voltage rating ensures safe operation. Suitable for power and signal applications, this connector is UL 94V-0 compliant for enhanced safety. Its compact design, with a height of 17.6mm, makes it ideal for space-constrained environments. Whether in appliances or other electronic devices, this connector guarantees secure and efficient power transmission. RoHS compliant and operating within a wide temperature range, it meets stringent industry standards for quality and performance. With a package quantity of 500, it's a cost-effective solution for bulk installations. Upgrade your connectivity with the AMP UNIVERSAL POWER CAP 9P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176287-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 17.6 mm, .69 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176287-1 |
SKU: | AMP176287-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/29/2021 | E-19-017623-C - PCN Cancellation. According to TE strategy adjustment, the project is divided into several sections per priority. So cancelling the implementation plan to the parts which are not implemented up to now for they will be implemented per new schedule in future, and new PCN will be issued separately for the new implementation timeline in future. Adding a new alternative resin. This change is considered by TE Connectivity as adding an new alternative resin for current resin shortage issue in global.. | Download |