176288-2

UNIV POWER CAP HSG 10P F/H

Enhance power connectivity with our UNIV POWER CAP HSG 10P F/H from the AMP Universal Power series. This durable housing, made of Nylon 6/6 in striking red, features two rows for efficient cable mount (free-hanging) installation. With a crimp termination method and copper alloy contact material, it ensures reliable performance in power and signal applications. Meeting UL 94V-0 flammability standards and with an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees safety and functionality. The housing's compact design, at a height of 13mm (.51 in) and length of 29mm (1.14 in), accommodates ten positions with a pitch of 3.96mm (.156 in). With a voltage rating of 300V AC and contact amperage of 7A, it is suitable for a wide range of appliances. Each package includes 500 units, ideal for various assembly projects. RoHS compliant and featuring high insulation resistance, this connector housing offers peace of mind and performance excellence in every use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176288-2
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.181 in, 4.6 mm
Package Quantity:500
Contact Amperage:7 A
Number of Positions:10
Housing Color:Red
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13 mm, .51 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Matrix
Connector Length:1.14 in, 29 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:176288-2
SKU:AMP176288-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: