176292-9
UNIV POWER CAP HSG 2P P/MOUNT
Easily assemble power connections with this universal 2-position housing. Designed for panel mounting, it features crimp termination for secure contact. Made of durable nylon 6/6 in a sleek black color, it meets UL 94V-0 flammability standards for safety. With a rated voltage of 300 V AC and contact amperage of 7 A, it's suitable for various power and signal applications. The connector's compact size, at just 8.9 mm high, makes it versatile for different setups. Each package includes 1000 units, ideal for bulk installations. Meeting appliance standards, it offers reliable performance in demanding environments. Its polarization and latch mating retention ensure proper alignment and connection security. Operating within a wide temperature range, it guarantees consistent functionality. Perfect for wire-to-wire setups, this housing is a essential component in your connector assembly kits.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176292-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .35 in, 8.9 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176292-9 |
SKU: | AMP176292-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |