176293-2

UNIV POWER CAP HSG 3P P/MOUNT

Easily mountable to panels, the UNIV POWER CAP HSG 3P P/MOUNT from the AMP Universal Power series offers a reliable solution for power and signal connections. With a durable Nylon 6/6 housing in a striking red color, this connector is ideal for appliances and other electronic devices. Featuring three copper alloy contacts with a 7A amperage rating, it ensures efficient power transmission. The 3.96mm pitch and tab contact type make for easy and secure crimp termination. Operating in a wide temperature range from -30 to 105°C, it meets various application needs. With UL 94V-0 flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Mating retention with latch mechanism and polarization alignment ensure a secure and proper connection. Suitable for wire to wire applications, this connector is packaged in quantities of 500 for convenience. Perfect for industrial or commercial use, it's a versatile and essential component for power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176293-2
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:3
Housing Color:Red
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
PCB Retention:Without
Connector Height:.35 in, 8.9 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Inline
Connector Length:1.14 in, 29 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:176293-2
SKU:AMP176293-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: