176272-1
AMP UNIVERSAL POWER PLUG 3P
Introducing the AMP UNIVERSAL POWER PLUG 3P, a versatile connector designed for power and signal applications. This single-row plug features three contact positions, perfect for wire and cable termination via crimping. Constructed with durable Nylon 6/6 material in a natural housing color, it meets UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F) and rated for 300V AC, it ensures reliable performance in various environments. With a pitch of 3.96mm (.156 in) and a compact connector length of 13.02mm, it offers easy installation. The connector's inline contact layout, polarization, and latch mating retention type provide secure and accurate connections. Packaged in quantities of 1000, it is ideal for appliance and power supply manufacturers. RoHS compliant, it aligns with environmental standards. Partner with this AMP Universal Power Plug for efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176272-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 9.65 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 13.02 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176272-1 |
SKU: | AMP176272-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2020 | E-19-017623 - Manufacturing Improvement. Adding an new alternative resin for current resin shortage issue in global. Parts with new resin have same performance with the one with current resin. | Download |