176301-1
UNVI POWER CAP HSG 18P PNL MTG
Enhance your power connectivity with the UNVI POWER CAP HSG 18P PNL MTG from our AMP Universal Power series. This panel-mount housing, made of durable Nylon 6/6, features three rows of 18 contacts, ideal for power and signal applications. With a pitch of 3.96 mm and a voltage rating of 300 V AC, it ensures reliable performance. The copper alloy contacts, terminated by crimping, guarantee secure connections. Meeting UL 94V-0 flammability standards, this natural-colored housing upholds safety. Operating in temperatures ranging from -30 to 105°C, it is suitable for diverse environments. Its latch mating retention and polarization ensure proper alignment, while the absence of strain relief allows flexibility in installation. With a package quantity of 200, it is perfect for various projects. RoHS compliant, it meets environmental regulations, making it an ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176301-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 200 |
Contact Amperage: | 7 A |
Number of Positions: | 18 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | 17.6 mm, .69 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176301-1 |
SKU: | AMP176301-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |