1766194-1
CONTACT,PIN,#16
Enhance your power connectivity with our #16 Pin Contact, a crucial component for the ELCON Drawer series. Designed for efficient cable mounting through crimp termination, this contact ensures reliable conductivity with its copper construction and silver plating. With a contact amperage of 15A and an operating temperature range of -55 to 105°C (-67 to 221°F), it's ideal for power applications. Each package contains 500 contacts, meeting your bulk needs. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1766194-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging), Crimp |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Silver |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 15 A |
Termination Type: | Crimp (Removable) |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
Contact Termination Plating Thickness: | 200 µin, 5 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H848 |
Wire Size: | 16 - 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Silver |
Crimp Area Plating Thickness: | 200 µin, 5 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .06 in, 1.52 mm |
Part Aliases: | 1766194-1 |
SKU: | AMP1766194-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |