176975-2
UNIV POWER HDR ASSY 2P RED
Easily connect power components with this Universal Power Header Assembly. Featuring a vibrant red housing made of durable Nylon 6/6 - GF, this board-mount connector is designed for through-hole soldering. With a pitch of 3.96 mm, it offers reliable performance in power applications, supporting up to 50 V AC and 7 A. The package includes 400 units, each meeting UL 94V-0 flammability standards. Operating efficiently in temperatures ranging from -30 to 105 °C, this connector is ideal for various appliances. Its tin-plated contact mating area ensures secure connections to printed circuit boards. RoHS compliant and suitable for wire-to-board setups, this connector is a versatile choice for power transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176975-2 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 400 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176975-2 |
SKU: | AMP176975-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |