1775099-6

Heilind Number:AMP1775099-6
Manufacturer:TE Connectivity
Manufacturer Number:1775099-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ATX PWR CONN 1 BDLK 6 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775099-6
Series:ATX Power
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyamide 9T
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.2 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.16535 in, 4.2 mm
Package Quantity:300
Contact Amperage:9 A
Number of Positions:6
Housing Color:Ivory
Mount Orientation:Vertical
GPL:009
Mating Retention Type:Latch
Tail Length:3.2 mm
Packaging:Box & Tray, Tray
Flange:Without
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power
Shielded:No
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:12.8 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4422
Number of Power Positions:6
Preloaded:Yes
Connector Length:13.7 mm
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:9.6 mm
Mating Retention:With
PCB Mount Alignment:With
Application Assembly Feature:With
Termination Post Length:5.7 mm
Insertion Force:Standard
Tail Plating Thickness:3.05 µm
Contact Retention:With
Circuit Identification Feature:Without
High Temperature Housing:No
Number of Boardlocks:1 Left
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1775099-6
SKU:AMP1775099-6

Detailed Description

Power up your devices with ease using this ATX Power Connector Assembly. With UL certification, you can trust in its quality and safety. Featuring a 6-position, 2-row design, this board-mount connector is ideal for power applications. The housing, made of durable Polyamide 9T in an ivory color, ensures reliable performance. With through-hole solder termination, it offers secure connectivity. Operating at temperatures ranging from -25 to 85°C, it is suitable for various environments. Its contact plating of tin and contact underplating of nickel provide excellent conductivity. With a 4.2mm pitch and 9A contact amperage, it meets power requirements efficiently. Mating retention with a latch mechanism and PCB retention enhance stability during use. This connector, part of the ATX Power series, is essential for power transmission in electronic assemblies.