1775470-2
HPI CONN., 2.0MM, V/T, SMT, 2P, 80U"
Experience efficient signal connectivity with our HPI CONN., a 2.0mm Vertical/Top Entry Surface Mount connector. Featuring 2 pins with 80u" contact plating, this connector is ideal for board mount applications. With a robust PA 9T GF housing, it ensures reliable performance, meeting UL 94V-0 flammability standards. Operating within a temperature range of -25 to 85°C, it offers versatility in various environments. The brass contacts with tin plating guarantee optimal conductivity, suitable for 30 AWG wire sizes. Designed for ease of assembly, this PCB Mount Header is RoHS compliant, making it a sustainable choice for your project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775470-2 |
Series: | HPI |
Amperage: | 3 A |
Housing Material: | PA 9T GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 289 |
Packaging: | Reel |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Nickel |
Connector Height: | .242 in, 6.15 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E976 |
Wire Size: | .05 mm², 30 AWG |
Contact Layout: | Inline |
Connector Length: | .291 in, 7.4 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .213 in, 5.4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .079 in, 2 mm |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
Contact Mating Area Length: | .138 in, 3.5 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775470-2 |
SKU: | AMP1775470-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |