1775690-2
USB, A typr,w/ locking, VT, DIP, 30u"
Discover the convenience of our USB A Type with locking feature, perfect for secure connections in various applications. This Through Hole receptacle boasts a high amperage rating of 2.5A, ensuring reliable power and signal transmission. Its Thermoplastic housing in sleek black offers durability and safety, meeting UL 94V-0 flammability standards. With a straight body orientation and vertical mount type, installation is a breeze. The gold-plated contact mating area guarantees excellent conductivity, while the nickel shell plating adds to its longevity. Suitable for PCBs with a thickness of 1.6mm, this connector is ideal for power and signal circuit applications. RoHS compliant and designed for 1500 mating cycles, it promises quality and performance. Upgrade your connectivity with this essential USB component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775690-2 |
Amperage: | 2.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Straight |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Vertical |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 100 |
Mount Location: | Top |
Contact Amperage: | 2.5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Boardlock |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | With |
Lock Device Color: | Blue |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775690-2 |
SKU: | AMP1775690-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |