1775838-2
mSATA/mini PCI-E 5.6H Type I G/F
Enhance your connectivity with this mSATA/mini PCI-E 5.6H Type I G/F connector, designed for optimal performance in your electronic devices. With 52 contacts arranged in two rows, it offers reliable signal transmission. Constructed from durable thermoplastic with UL 94V-0 flammability standard compliance, it ensures safety and longevity. The surface mount termination method and straight body orientation simplify installation. Gold flash plating on the contact areas guarantees efficient conductivity. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), this connector is suitable for various environments. Whether for data or device connectivity, this connector, with its tape & reel packaging and RoHS compliance, is a versatile and eco-friendly choice. Elevate your PCB connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775838-2 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .031 in, .8 mm |
Row Spacing: | .031 in, .8 mm |
Package Quantity: | 500 |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 053 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Height Above PC Board: | .22 in |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Stack Height: | .22 in, 5.6 mm |
Bus Type: | Mini PCI Express |
Ejector Location: | None |
Insertion Style: | Cam-In |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775838-2 |
SKU: | AMP1775838-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/11/2016 | E-16-006365 - Manufacturing / Process Requirements. 1.Add second source per TE's strategy;2.Correct clerical typo. | Download |