Enhance your power and signal connections with this high-quality terminal block header. Designed for efficient board mount assembly, it features two contacts in a single row with a 3.5mm pitch. The robust construction, with brass contacts and a high temperature polyamide housing, ensures reliable performance even in harsh industrial environments. With a 11A amperage rating and 300V AC voltage capacity, it is suitable for a wide range of applications. Operating seamlessly at temperatures between -40°C to 105°C, this header is perfect for both power and signal circuitry. Its black housing and tin plating on the contact mating area make it both visually appealing and corrosion-resistant. RoHS compliant, it meets international standards for environmental responsibility. Upgrade to this PCB mount terminal block header for secure and efficient wire to board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776134-2
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776134-2
SKU:AMP1776134-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: