1776155-3

3P TERMI-BLOK HDR,HIGH TEMP

Power up your connections with this high-performance header, designed for optimal efficiency in board mount applications. With a rugged housing made of high temperature polyamide in a sleek black finish, this connector ensures durability and reliability in any setting. Featuring a single row design and a right angle mount, it offers easy installation on printed circuit boards. Each of its three positions is equipped to handle up to 15A of current at 300V AC, making it ideal for power and signal applications. With a tin plating on the contact mating area, it guarantees secure and efficient connections. RoHS compliant and suitable for industrial lead-free solder processes, this header is not only environmentally friendly but also capable of withstanding operating temperatures ranging from -40 to 105°C (-40 to 221°F). From wave soldering to wire-to-board setups, this connector is a versatile solution for your terminal block needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776155-3
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776155-3
SKU:AMP1776155-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: