Easily connect power and signal applications with this 15 A terminal block header. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in a wide temperature range from -40 to 105 °C (-40 to 221 °F). With three contacts and a right-angle mount, it's ideal for wire-to-board connections. The phosphor bronze contact material with tin plating ensures efficient signal transmission, while the 7.62 mm pitch and 300 V AC voltage rating accommodate various wire sizes and power requirements. Perfect for industrial applications, this RoHS-compliant terminal block header comes in a package of 150 for convenient installation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796981-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796981-3
SKU:AMP796981-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: