1776166-6
6P TERMI-BLOK HDR,HIGH TEMP
Enhance your power and signal connectivity with this high-performance header connector. Designed for board mount installation, it features a durable high temperature polyamide housing in sleek black, ensuring reliable operation in industrial settings. The double-row design with six positions and 5mm pitch allows for efficient wiring. With a 15 A amperage rating and 300 V AC voltage capacity, it guarantees safe and stable power transmission. Its right-angle mount angle and through-hole contact style provide versatility in assembly. Tin-plated copper alloy contacts ensure optimal conductivity, while a wide operating temperature range of -40 to 105 °C (-40 to 221 °F) allows for use in various environments. RoHS compliant and suitable for wire-to-board connections, this shrouded header connector is a must-have component for your electronic projects. Packaged in quantities of 100, it offers convenience and value for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776166-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 90° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776166-6 |
SKU: | AMP1776166-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |