1776167-3
3P TERMI-BLOK HDR,HIGH TEMP
This high-temperature polyamide header, featuring a right-angle mount and a PCB block type, is designed for power and signal circuit applications. With a sturdy construction composed of copper alloy contacts and a black housing, it ensures reliable performance in industrial settings. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it meets RoHS compliance standards for environmental responsibility. Suitable for wire-to-board connections, it offers three positions with a 5.08mm pitch and 15A amperage capacity. With a package quantity of 200, it is ideal for bulk installations, making it a versatile and efficient choice for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776167-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 90° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776167-3 |
SKU: | AMP1776167-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |