Efficiently power and signal your connections with our 4-position Stacking Plug Terminal Block. Designed for optimal performance, this terminal block features a durable PA 6/6 housing in sleek black, with brass contacts for reliable conductivity. With a voltage rating of 300 V AC and an amperage of 11 A, it ensures secure power transmission. The right-angle mount, along with a 3.5 mm pitch, offers versatility in installation. Operating within a wide temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various industrial applications. RoHS compliant and lead-free solder capable, this terminal block guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, it's the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776242-4
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:150
Contact Amperage:11 A
Number of Positions:4
Housing Color:Black
GPL:124
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Mating Angle:90° (Bottom)/ 180°(Side)
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1776242-4
SKU:AMP1776242-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: